Omron Inductive Block Proximity Sensor, 20 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 200-6007
- Mfr. Part No.:
- TL-W20ME1
- Brand:
- Omron
Subtotal (1 unit)*
$290.34
(exc. GST)
$319.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.34 |
*price indicative
- RS Stock No.:
- 200-6007
- Mfr. Part No.:
- TL-W20ME1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 53mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 40Hz | |
| Depth | 23mm | |
| Series | TL-W | |
| Switching Frequency | 40 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 53mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 40Hz | ||
Depth 23mm | ||
Series TL-W | ||
Switching Frequency 40 Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- JP
The Omron TL-W series standard flat sensors comes in many different variations like aluminium die cast models. This sensor comes with a prewired models of connection method with a heat resistant ABS resin sensing surface.
10 to 30VDC operating voltage range
50MΩ minimum(at 500 VDC) between current carrying parts and case
Load short circuit protection
Surge suppressor protection circuits
0.8mA maximum leakage current
50MΩ minimum(at 500 VDC) between current carrying parts and case
Load short circuit protection
Surge suppressor protection circuits
0.8mA maximum leakage current
Related links
- Omron Inductive Block Proximity Sensor NPN NO/NC, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
