Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V
- RS Stock No.:
- 123-8637
- Mfr. Part No.:
- XS4P12PC410L1
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 123-8637
- Mfr. Part No.:
- XS4P12PC410L1
- Brand:
- Telemecanique Sensors
Legislation and Compliance
Product Details
M8, M12 and M18 Inductive Sensors
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
LED status display
Plastic body
Operating temperature range -25° → +70°C
Reverse polarity and short circuit protection (dc types only)
Flush or non flush mount versions
Plastic body
Operating temperature range -25° → +70°C
Reverse polarity and short circuit protection (dc types only)
Flush or non flush mount versions
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP68 |
Length | 37mm |
Maximum DC Voltage | 24V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 5kHz |
Maximum Operating Temperature | +70°C |
Shielding | Unshielded |
Housing Material | Plastic |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Standards Met | CE, CSA, E2, UL |