Di-Soric Proximity Barrel Inductive Proximity Sensor, M5, PNP NO, 10 → 30 V
- RS Stock No.:
- 441-187
- Mfr. Part No.:
- DCC 05 V 2.5 PSK-TSL
- Brand:
- Di-Soric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$348.86
(exc. VAT)
$383.75
(inc. VAT)
- RS Stock No.:
- 441-187
- Mfr. Part No.:
- DCC 05 V 2.5 PSK-TSL
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M5 | |
| Sensor Technology | Proximity | |
| Body Style | Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | , 3-pin, M8 | |
| Supply Voltage | 10 → 30 V | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M5 | ||
Sensor Technology Proximity | ||
Body Style Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type , 3-pin, M8 | ||
Supply Voltage 10 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Di-Soric Inductive proximity sensor features an integrated amplifier and an LED indicator for enhanced performance and clear status visualization during metal object detection.
Short circuit protection
Starting pulse suppression
Starting pulse suppression
Related links
- Di-Soric Proximity Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
