- RS Stock No.:
- 188-5384
- Mfr. Part No.:
- CY8CMBR3102-SX1I
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5384
- Mfr. Part No.:
- CY8CMBR3102-SX1I
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Sensor Type | Proximity Sensor |
Maximum Switching Frequency | 400 (Clock) MHz |
Maximum Output Current | -1 (High Level) mA, 10 (Low Level) mA |
Maximum Output Voltage | 0.6 (Low Level) V |
Sensing Distance | 300mm |
Switching Mode | Analogue |
Output Type | PWM |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Supply Current | 140 mA |
Dimensions | 4.97 x 3.98 x 1.48mm |
Height | 1.48mm |
Length | 4.97mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 °C |
Width | 3.98mm |