- RS Stock No.:
- 161-2239
- Mfr. Part No.:
- EKMB1305112K
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 161-2239
- Mfr. Part No.:
- EKMB1305112K
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
Specifications
Attribute | Value |
---|---|
Sensor Type | Pyroelectric Infrared Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 5m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Supply Current | 6 μA |
Dimensions | 26 x 13.3 x 16.6mm |
Height | 16.6mm |
Length | 26mm |
Maximum Operating Supply Voltage | 4 V |
Maximum Operating Temperature | 60 °C |
Minimum Operating Temperature | -20 °C |
Minimum Operating Supply Voltage | 2.3 V |
Width | 13.3mm |
Series | EKMB1 |