Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

EKMB1205112 Panasonic, EKMB1 Pyroelectric Infrared Sensor, 5m 2.3 V to 4 V 3-Pin

RS Stock No.:
161-2233
Mfr. Part No.:
EKMB1205112
Manufacturer:
Panasonic
Panasonic
View all Proximity Sensor ICs
6 In stock for delivery within 10 working day(s) (Global Stock)
Add to Basket
units

Added

Price (ex. GST) Each

$34.42

(exc. GST)

$37.86

(inc. GST)

unitsPer unit
1 - 4$34.42
5 - 9$32.22
10 - 24$29.45
25 +$27.13
RS Stock No.:
161-2233
Mfr. Part No.:
EKMB1205112
Manufacturer:
Panasonic
COO (Country of Origin):
JP

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
JP

Product Details



Specifications

AttributeValue
Sensor TypePIR Sensor
Maximum Output Current100µA
Sensing Distance5m
Switching ModeDigital
Output TypeDigital
Mounting TypeThrough Hole
Pin Count3
Maximum Supply Current2 μA
Dimensions26 x 13.3 x 16.6mm
Height16.6mm
Length26mm
Maximum Operating Supply Voltage4 V
Width13.3mm
Minimum Operating Temperature-20 °C
SeriesEKMB1
Maximum Operating Temperature60 °C
Minimum Operating Supply Voltage2.3 V
6 In stock for delivery within 10 working day(s) (Global Stock)
Add to Basket
units

Added

Price (ex. GST) Each

$34.42

(exc. GST)

$37.86

(inc. GST)

unitsPer unit
1 - 4$34.42
5 - 9$32.22
10 - 24$29.45
25 +$27.13