- RS Stock No.:
- 135-7110
- Mfr. Part No.:
- EKMB1393112K
- Brand:
- Panasonic
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$19.80
(exc. GST)
$21.78
(inc. GST)
Units | Per unit |
1 - 12 | $19.80 |
13 - 24 | $19.32 |
25 + | $19.02 |
- RS Stock No.:
- 135-7110
- Mfr. Part No.:
- EKMB1393112K
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motion Detectors
More detailed technical information is available from our web site.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Maximum Output Voltage | 0.5 V |
Sensing Distance | 2.2m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Supply Current | 6 μA |
Dimensions | 11 x 17.2 x 14.9mm |
Height | 17.2mm |
Series | EKMB |
Minimum Operating Temperature | -20 °C |
Maximum Operating Supply Voltage | 4.5 V |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +60 °C |
Width | 11 (Base) mm, 14.9 (Top) mm |