DuPont™ Tyvek® 500 Hood model PH30L0. Hood with flange and elasticated face and neck. Available in white and in one size. Specially designed for use with Tyvek® apparel, Tyvek® accessories can help offer enhanced protection for body parts that are more exposed to hazardous substances. Tyvek® garments and accessories are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort. Tyvek® is permeable to both air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 micron in size), is ultra-low-linting and antistatically treated. Silicon non-added. Applications include: pharmaceutical handling, chemical protection, lead and asbestos abatement/remediation, general maintenance/operations, spray painting and general clean-up, amongst many others.
Certified according to Regulation (EU) 2016/425 Partial body chemical protective clothing, Category III, Type PB [6-B] EN 14126 (barrier to infective agents) Antistatic treatment (EN 1149-1) - on both sides