- RS Stock No.:
- 496-7193
- Mfr. Part No.:
- AD8555ARZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 496-7193
- Mfr. Part No.:
- AD8555ARZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Maximum Input Offset Voltage | 0.01mV |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Minimum CMRR | 96dB |
Output Type | Rail to Rail |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Length | 5mm |