- RS Stock No.:
- 162-4838
- Mfr. Part No.:
- PGA309AIPWT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4838
- Mfr. Part No.:
- PGA309AIPWT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Width | 4.4mm |
Maximum Operating Temperature | +125 °C |