Kestrel 0852HVG Impeller Anemometer, 40m/s Max, Measures Air Flow, Altitude, Density, Density Altitude, Dew Point,
- RS Stock No.:
- 914-0006
- Mfr. Part No.:
- 0852HVG
- Brand:
- Kestrel
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$751.94
(exc. GST)
$827.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $751.94 |
- RS Stock No.:
- 914-0006
- Mfr. Part No.:
- 0852HVG
- Brand:
- Kestrel
- COO (Country of Origin):
- US
Kestrel 5200 Professional Weather Meter Non LiNK
The Kestrel 5200 covers a complete suite of environmental measurements plus special features designed to aid HVAC technicians, construction and agriculture professionals, the Kestrel 5200 outperforms the competition as the most compact and complete environmental meter and data logger for all professional uses.
Construction
The Kestrel 5200 carries built-in evaporation rate calculations and displays the result direct to screen with no human calculation or interpretation errors. This data enables effective decisions regarding addition of additives to the mix or curing adjustments, preventing costly plastic shrinkage cracks. The integral anemometer allows you to monitor and log on-site wind speeds ensuring safe operation of cranes. The heat index calculations can be utilised to advise on safe working conditions, rest periods and rehydration volumes.
HVAC
Volume air flow calculations are made incredibly simple just input the duct shape and dimensions and move the Kestrel 5200 across the duct. Youll get immediate and average volume air flow without the need for any geometry or calculations. readings that greatly assist in commissioning and servicing HVAC systems. In addition, the Kestrel 5200 also measures moisture content in the air, useful when specifying dehumidification requirements.
Agriculture
The Delta T functionality measures the spread between the wet bulb temperature and the dry bulb temperature (in degrees C). This offers a quick guide to determining acceptable spraying conditions. For example, it is not recommended to apply pesticides when Delta T is above 10 - a range of 2 to 8 is ideal. With the Kestrel 5200, the calculation is done for you, accurately and simply.
The Kestrel 5200 also calculates and logs over 10,000 sets of time-stamped data.
There are two versions of Kestrel 5200:
With the standard Kestrel 5200 ( 914-0006 ) data can be transferred using the K5000 USB Data Transfer Cable ( 914-0019 ) (sold separately) to a Windows/Mac device. The free of charge Kestrel LiNK App will allow you to view and hold all data as well as download into .csv format.
The Kestrel 5200 LiNK version has Bluetooth connectivity ( 914-0009 ) allowing you to transfer data wirelessly to an iOS (iPhone, iPad) device or Android smartphone or tablet when within range using the appropriate Kestrel LiNK App. You can also transfer data wirelessly to a Windows or Mac computer using the optional Kestrel Bluetooth USB Dongle ( 914-0028 ) (sold separately). Data can be viewed live on the App up to 100 feet away (line of sight).
Construction
The Kestrel 5200 carries built-in evaporation rate calculations and displays the result direct to screen with no human calculation or interpretation errors. This data enables effective decisions regarding addition of additives to the mix or curing adjustments, preventing costly plastic shrinkage cracks. The integral anemometer allows you to monitor and log on-site wind speeds ensuring safe operation of cranes. The heat index calculations can be utilised to advise on safe working conditions, rest periods and rehydration volumes.
HVAC
Volume air flow calculations are made incredibly simple just input the duct shape and dimensions and move the Kestrel 5200 across the duct. Youll get immediate and average volume air flow without the need for any geometry or calculations. readings that greatly assist in commissioning and servicing HVAC systems. In addition, the Kestrel 5200 also measures moisture content in the air, useful when specifying dehumidification requirements.
Agriculture
The Delta T functionality measures the spread between the wet bulb temperature and the dry bulb temperature (in degrees C). This offers a quick guide to determining acceptable spraying conditions. For example, it is not recommended to apply pesticides when Delta T is above 10 - a range of 2 to 8 is ideal. With the Kestrel 5200, the calculation is done for you, accurately and simply.
The Kestrel 5200 also calculates and logs over 10,000 sets of time-stamped data.
There are two versions of Kestrel 5200:
With the standard Kestrel 5200 ( 914-0006 ) data can be transferred using the K5000 USB Data Transfer Cable ( 914-0019 ) (sold separately) to a Windows/Mac device. The free of charge Kestrel LiNK App will allow you to view and hold all data as well as download into .csv format.
The Kestrel 5200 LiNK version has Bluetooth connectivity ( 914-0009 ) allowing you to transfer data wirelessly to an iOS (iPhone, iPad) device or Android smartphone or tablet when within range using the appropriate Kestrel LiNK App. You can also transfer data wirelessly to a Windows or Mac computer using the optional Kestrel Bluetooth USB Dongle ( 914-0028 ) (sold separately). Data can be viewed live on the App up to 100 feet away (line of sight).
Measurements and Features
- Wind speed, Maximum Wind Speed, Average wind speed
- Temperature and Wind Chill in Fahrenheit or Celsius
- Barometric Pressure (inHg and hPa (mb))
- Heat Stress Index
- Relative Air Density (RAD)
- Dew Point Temperature
- Delta T
- Relative Humidity
- Air Density
- Air Flow
- Air Velocity / Wind Speed
- Evaporation Rate
- Humidity Ratio (Grains)
- Temperature / Wind Chill (Fahrenheit and Celsius)
- Station Pressure (Absolute Pressure)
- Altitude (Feet and Meters)
- Density altitude
- Wet Bulb Temperature (Psychrometric)
- CFM
Measures evaporation rate, air velocity, air flow, air density, relative air density, delta T, and much more. In total 17 measurements
- Large easily read high resolution, high contrast display with backlight
- Time & Date
- Customize screens to display user-selected measurements
- Graph & recall trends
- Min, Max & Average values
- Automatically store measurements, when powered on or off
- Manually store measurements with the press of a button
- Customizable data storage - 10,000 data points
- Data charting
- Data upload to iOS & Android phones & tablets
- Data upload to Windows or Mac computers with optional USB Data Cable
- Data upload to Windows & Mac computers via wireless Bluetooth (LiNK Enabled Meters only with the optional Kestrel Dongle)
- Standard user-replaceable AA Lithium Battery (Average Life 400 Hours)
- Drop tested to MIL-STD-810G standards (10 drops from 4')
- Waterproof and dustproof (sealed to IP67 standards – 30' submersion to 3')
- Certificate of Conformity
- Neck Lanyard
- Patented Impeller and Sensor Technology (user-replaceable)
- Impeller cover allows use of other functions whilst protecting the impeller
- Waterproof & Floats
- Languages: English, French, Spanish, German & Italian
- 5 Year Warranty
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are
- Building and construction - Evaporation rate calculation helping to prevent concrete plastic shrinkage cracking
- Agriculture - irrigation, crop spraying
- HVAC
- Health and Safety
- Sports, professional athletes and coaches
- Aviation - Wind speed, wind direction and gust
- Fire fighters – wildfires, wind speed, wind direction, heat index
- Calibration and Meteorological laboratories
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
Kestrel 5000 vane and mount 914-0015
Kestrel large tripod 801-1314
Kestrel carry case 540-886
Replacement impeller 233-9552
Kestrel 5000 USB data cable 914-0019
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
Kestrel 5000 vane and mount 914-0015
Kestrel large tripod 801-1314
Kestrel carry case 540-886
Replacement impeller 233-9552
Kestrel 5000 USB data cable 914-0019
Certifications
CAS 110-71-4
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Supplied with
Neck lanyard, AA lithium battery, protective drawstring pouch, certificate of conformity, instruction manual
Attribute | Value |
---|---|
Model Number p | 0852HVG |
Measurement Parameters | Air Flow, Altitude, Density, Density Altitude, Dew Point, Evaporation Rate, Heat Index, Moisture content, Pressure, Relative Air Density, Tail Wind, Wet Bulb Temperature, Wind Chill |
Maximum Air Velocity | 40m/s |
Best Air Velocity Accuracy | ±3 % |
Air Velocity Resolution | 0.1m/s |
Probe Type | Impeller |
Maximum Temperature | +70°C |
Temperature Measurement Resolution | 0.1°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Power Source | Battery |
Battery Type | AA |
Battery Life | 400 h |
Weight | 121g |
Height | 127mm |
Minimum Operating Temperature | -10°C |
Length | 45mm |
Width | 28mm |
Maximum Operating Temperature | +55°C |
Related links
- Kestrel 0850LBLK Impeller Anemometer, 40m/s Max, Measures Air...
- Kestrel 0855YEL Impeller Anemometer, 40m/s Max, Measures Air Flow,...
- Kestrel 0850BLK Impeller Anemometer, 40m/s Max, Measures Air Flow,...
- Kestrel 0855LVYEL Impeller Anemometer, 40m/s Max, Measures Air...
- Kestrel 0852LHVG Impeller Anemometer, 40m/s Max, Measures Air...
- Kestrel KESTREL 3000 Rotary Vane Anemometer, 40m/s Max, Measures...
- Kestrel 3500 Impeller Anemometer, 40m/s Max, Measures Air...
- Kestrel KESTREL 1000 Rotary Vane Anemometer, 40m/s Max, Measures...