- RS Stock No.:
- 899-7426
- Mfr. Part No.:
- RSNP2RX-TIMBRE
- Brand:
- Neutrik
Discontinued product
- RS Stock No.:
- 899-7426
- Mfr. Part No.:
- RSNP2RX-TIMBRE
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Neutrik timbrePLUG Jack Connectors
A device as simple as it is brilliant, Neutrik's timbrePLUG adjustable jack plug allows you to customise the sound of your guitar at the source. An electric instrument's sound are influenced by the properties of its connecting cable. This timbrePLUG device allows you to take control of that element directly, with four adjustable steps that range from clear and neutral to warm characteristics. All models are highly reliable and excellent quality.
Features & Benefits
Reliable chuck strain relief
Secure right angle connection
One piece contacts
Standard cable timbre adjusts to three additional characteristics
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Colour | Red |
Contact Material | Brass |
No of Poles/ Way | 2 |