Staubli Violet Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating
- RS Stock No.:
- 893-5743
- Mfr. Part No.:
- 23.3000-26
- Brand:
- Staubli
60 In AU stock for next working day delivery
64 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.10
(exc. GST)
$7.81
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $7.10 | $14.20 |
10 - 48 | $7.015 | $14.03 |
50 + | $6.975 | $13.95 |
*price indicative
- RS Stock No.:
- 893-5743
- Mfr. Part No.:
- 23.3000-26
- Brand:
- Staubli
Related links
- Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination,...
- Staubli White Female Banana Socket, 4 mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Tab...
- Staubli Blue Female Banana Socket, 4 mm Connector, Tab...
- Staubli Green Female Banana Socket, 4 mm Connector, Tab...
- Staubli Grey Female Banana Socket, 4 mm Connector, Tab...
- Staubli Brown Female Banana Socket, 4 mm Connector, Tab...
- Staubli Black Female Banana Socket, 4 mm Connector, Tab...