- RS Stock No.:
- 877-5566
- Mfr. Part No.:
- 44081
- Brand:
- Verbatim
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-5566
- Mfr. Part No.:
- 44081
- Brand:
- Verbatim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Verbatim Class 10 Micro SDHC with Adapter
From Verbatim, this range of Premium micro SDHC cards allows you to capture, load and transfer multimedia content. They need an SDHC host device.
Features and benefits
· UHS-I interface and U1 speed rating.
· Class 10 allows a guaranteed writing speed of 10MB/sec.
· Up to 90MB per second read speed enables you to quickly transfer content.
· Superior video capture and playback characteristics.
· Fast upload and download speed for photographs.
· Supplied with an SD adapter.
· Class 10 allows a guaranteed writing speed of 10MB/sec.
· Up to 90MB per second read speed enables you to quickly transfer content.
· Superior video capture and playback characteristics.
· Fast upload and download speed for photographs.
· Supplied with an SD adapter.
Applications
These micro SDHC cards can be used within digital cameras, smartphones and tablets.
These micro SDHC cards are the highest speed class available (Class 10). This makes them well suited to multi-megapixel photography, where you require consecutive high resolution or Full HD still images. These micro SDHC cards can be used to record Full HD video (1080p).
These micro SDHC cards are the highest speed class available (Class 10). This makes them well suited to multi-megapixel photography, where you require consecutive high resolution or Full HD still images. These micro SDHC cards can be used to record Full HD video (1080p).
MicroSD/SDHC/SDXC Cards
Specifications
Attribute | Value |
---|---|
Card Format | MicroSDHC |
Capacity | 8GB |
Speed Class Rating | Class 10 |
Industrial | No |