- RS Stock No.:
- 874-1080
- Mfr. Part No.:
- 2608587017
- Brand:
- Bosch
5 In Global stock for delivery within 5 working day(s)
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$193.49
(exc. GST)
$212.84
(inc. GST)
Units | Per unit |
1 + | $193.49 |
- RS Stock No.:
- 874-1080
- Mfr. Part No.:
- 2608587017
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Standards
Bosch Drill Bit Set, Cylindrical Shank, 135° Drill Tip Angle - ProBox Series - 2608587017
Gear up for your everyday DIY tasks with this Bosch drill bit set. It's a 25-piece set with multiple drill bit sizes, keeping the right part for many drilling jobs in easy reach for hassle-free swapping. Thanks to their twisted shape, the bits make quick work of cutting through tough metal workpieces. Their industry-standard cylindrical shanks make it a cinch to attach them to a compatible tool. As these drill heads are made from high-speed steel, they hold their own against impact, heat and wear.
Features & Benefits
• Supplied in a plastic case for easy carrying
• Self-stabilising points to hold bits straight for increased precision
• Diameter range between 1 and 13mm for versatility
• Drill tip angle of 135° to send dust away from the tool head
• Labelled case insert for quick size identification
• Self-stabilising points to hold bits straight for increased precision
• Diameter range between 1 and 13mm for versatility
• Drill tip angle of 135° to send dust away from the tool head
• Labelled case insert for quick size identification
Applications
• Metalworking
• Construction sites
• Engineering workshops
• Automotive repairs
• Construction sites
• Engineering workshops
• Automotive repairs
Do I need to pre-drill my holes before using the bits in this set?
There's no need to make pilot holes ranging in diameter between 1 and 10mm, cutting down on preparation work.
Standards
DIN 338
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Specifications
Attribute | Value |
---|---|
Set Type | HSS Twist Drill Set |
Drilling Application | Metal |
Drill Bit Type | Twist Drill Bit |
Material | HSS-G |
Number of Pieces | 25 |
Minimum Size | 1mm |
Maximum Size | 13mm |
Set Contents | HSS Drill Bits |
Related links
- Bosch 25-Piece Twist Drill Bit Set for Metal 1mm Min, HSS-R Bits
- Bosch Drill Bit Sets
- Bosch 50-Piece Masonry Drill Bit Wood Drill Bit Set for...
- Bosch 25 x 280 mm Flat SDS-Max blade drill bit
- Bosch 25-Piece Twist Drill Bit Set for Metal 1mm Min, HSS-Co Bits
- EXACT Drill Bit Sets
- Facom Drill Bit Sets
- SAM Drill Bit Sets