- RS Stock No.:
- 840-7156
- Mfr. Part No.:
- FS-1E-3611-00
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 840-7156
- Mfr. Part No.:
- FS-1E-3611-00
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-1E Series Size 36/18/11 Ferrite Transformer Cores
FS-1E series size 36/18/11 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7456 has a 0.1mm gap
Stock number 840-7544 has a 0.2mm gap
Stock number 840-7626 has a 0.5mm gap
Stock number 840-7709 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7272
Stock number 840-7456 has a 0.1mm gap
Stock number 840-7544 has a 0.2mm gap
Stock number 840-7626 has a 0.5mm gap
Stock number 840-7709 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7272
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Transformers, Reactors |
Dimensions | 36 x 11.5 x 18mm |
AL Rating | 3100nH |
Material | N87 |
Depth | 18mm |
Length | 36mm |
Width | 11.5mm |
Maximum Temperature | +210°C |