- RS Stock No.:
- 828-8876
- Mfr. Part No.:
- GT17-2428SCF
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 828-8876
- Mfr. Part No.:
- GT17-2428SCF
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 6, 8, 10 Conductor Cable |
Series | GT17 |
Termination Method | Crimp |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 24AWG |