- RS Stock No.:
- 823-9809
- Mfr. Part No.:
- GT17V-10DP-DS(70)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 823-9809
- Mfr. Part No.:
- GT17V-10DP-DS(70)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose GT17 Series 10 Way Automotive PCB Header Connector
10 way PCB right angle mount automotive header connectors with light grey keyed PBT housings, tin plated brass centre terminals and tin plated copper alloy outer terminals. Stock number 823-9764 has enhanced shielding with the addition of a tin plated brass shield case and has a mounting flange.
These headers will mate with GT17 series straight 10 way automotive cable connector assemblies that use the same light grey keyed housings, see stock number 824-4986
These headers will mate with GT17 series straight 10 way automotive cable connector assemblies that use the same light grey keyed housings, see stock number 824-4986
Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications
GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.
Specifications
Attribute | Value |
---|---|
Series | GT17 |
Pitch | 2.0mm |
Number of Contacts | 10 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 3.0A |