- RS Stock No.:
- 819-3217
- Mfr. Part No.:
- K8AK-AS2 24VAC/DC
- Brand:
- Omron
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$274.74
(exc. GST)
$302.21
(inc. GST)
Units | Per unit |
1 - 2 | $274.74 |
3 - 4 | $263.75 |
5 + | $252.75 |
- RS Stock No.:
- 819-3217
- Mfr. Part No.:
- K8AK-AS2 24VAC/DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron K8AK-AS/AW Monitoring Relays
The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-AW/AS relays are suitable for undercurrent and overcurrent monitoring, which the K8AK-AW can do simultaneously.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.
K8AK-AS Series.
Monitors over and under currents
Use available current transformers (CT)
One relay supports manual and automatic resetting
Start-up lock and operating time can be set separately
One SPDT (single pole double throw) output relay 5 A at 250 V ac resistive load
Output relay can switch between normally open and closed
LED indicator can be used to monitor output status
Inputs are isolated from the power supply
Use available current transformers (CT)
One relay supports manual and automatic resetting
Start-up lock and operating time can be set separately
One SPDT (single pole double throw) output relay 5 A at 250 V ac resistive load
Output relay can switch between normally open and closed
LED indicator can be used to monitor output status
Inputs are isolated from the power supply
K8AK-AS Models Available.
K8AS-AS 24 VAC/DC – Stock number 8193204
K8AK-AS1 100-240 VAC - Stock number 8193201
K8AK-AS2 24 VAC/DC - Stock number 8193217 (if using other current transformers do not exceed the overload capacity)
K8AK-AS2 100-240 VAC - Stock number 8193208 (if using other current transformers do not exceed the overload capacity)
K8AK-AS3 24 VAC/DC - Stock number 8193214
K8AK-AS3 100-240 VAC - Stock number 8193210
K8AK-AS3 – designed to be used with Omron K8AC-CT200L Current Transformer as direct input is not possible. Stock number 6118602
Added Features and Benefits.
Power Supply – 200 to 240 V ac (24 V ac/dc
Reset method – Manual / automatic (switchable), Manual reset turn OFF the power supply for 1 s plus.
Operating time setting range 0.1 s to 30 s
Start-up lock time range (LOCK) – 0 to 30 s – lock timer starts when the input reaches 30% plus of the set value. (enabled only for overcurrent operation)
Power indicator – Green
Relay output indicator – Yellow
Alarm outputs – Red
Output relays – 1 SPDT relay (NO/NC switched use DIP switch) (dual in-line package)
Case is PC and ABS, UL 94 V-0. Colour N1.5
Weight 150 g
DIN rail mounted
What is a Monitoring / Measuring Relay?
A monitoring / measuring relay is a protective control device, various types are available suiting what you wish to monitor. The relays receive input signals then monitor them and then output an alarm signal when a set value is reached (alarm relays). The relays protect your equipment against over voltage and over current faults. Monitoring relays monitor AC power supplies, voltage and current, analogue signals detecting unusual activity in equipment against set alarm thresholds.
Types of Monitoring Relays Available?
Motor protection relays
Temperature monitoring relays
Water level control relays
Applications.
Industrial facilities
Industrial equipment
Standards
EN 60947-5-1 pollution level 2 installation category III, UL 508.
Terminal protection IP20.
Terminal protection IP20.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Current |
Electrical Phase | 1 |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Current Sensed | 0.1A |
Maximum Current Sensed | 8A |
Current Sensitivity | Overcurrent, Undercurrent |
Series | K8AK-AS |
Operating Temperature Range | +60°C |
Length | 100mm |
Height | 90mm |
Minimum Operating Temperature | -20°C |
Terminal Type | Screw |
Current Range | 0.1 → 1 A, 0.5 → 5 A, 0.8 → 8A |
Dimensions | 100 x 22.5 x 90mm |
Width | 22.5mm |
Maximum Operating Temperature | +60°C |
Related links
- EMERSON – AVENTICS Mounting Kit for AS2
- EMERSON – AVENTICS AS2-ACD Filter Regulator G 1/4, Semi Automatic
- EMERSON – AVENTICS Bracket for AS2
- Omron Phase SPDT DIN Rail
- EMERSON – AVENTICS AS2-FRE Filter Regulator G 1/4, Semi Automatic
- Omron Level Monitoring Relay DIN Rail
- Key Switch 500 mA @ 24 V 2-Way Common, Flat-Key
- Omron Temperature Monitoring Relay DIN Rail