Lapp Black Fibreglass PA Cable Gland Locknut, M12 Thread, IP68
- RS Stock No.:
- 811-0821
- Mfr. Part No.:
- 53119100
- Brand:
- Lapp
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pack of 100
$64.38
(exc. GST)
$70.82
(inc. GST)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | $64.38 | $0.644 |
*price indicative
- RS Stock No.:
- 811-0821
- Mfr. Part No.:
- 53119100
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland Locknut, Threaded, 1.5 Thread Pitch - SKINTOP Series - 53119100
Use this cable gland locknut from LAPP to fasten a cable gland from the SKINTOP range to your electrical enclosure. It creates a tight seal, which helps to keep the gland stable in vibrating conditions. For extra protection, the nut also helps prevent contaminants from entering the enclosure. Mounting is simple – just insert it at the end of your cable gland and tighten it with a spanner.
Features & Benefits
• Threaded design eliminates the need for complex tools
• Tough polyamide body is reinforced with glass fibre that resists hard impacts
• Broad operating temperature range between -20°C and +100°C to withstand demanding conditions
• Tough polyamide body is reinforced with glass fibre that resists hard impacts
• Broad operating temperature range between -20°C and +100°C to withstand demanding conditions
Applications
• Manufacturing industry
• Measuring instruments
• Packaging facilities
• Measuring instruments
• Packaging facilities
What protective features does this cable gland locknut have?
This cable gland locknut features an integrated supporting surface that's designed to fit your assembly tools. This helps to minimise the risk of scratches to its surface when mounting it.
Specifications
Attribute | Value |
---|---|
Material | Fibreglass PA |
Thread Size | M12 |
Colour | Black |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | SKINTOP |
Related links
- Lapp Black Flame Retardant Fibreglass PA Cable Gland Locknut, M12...
- Lapp Grey UL 94 V2 Fibreglass PA Cable Gland Locknut, M12 Thread, IP68
- Lapp Black Fibreglass PA Cable Gland Locknut, M25 Thread, IP68
- Lapp Black Fibreglass PA Cable Gland Locknut, PG13.5 Thread, IP68
- Lapp Black Fibreglass PA Cable Gland Locknut, PG21 Thread, IP68
- Lapp Black Fibreglass PA Cable Gland Locknut, PG9 Thread, IP68
- Lapp Black Fibreglass PA Cable Gland Locknut, M32 Thread, IP68
- Lapp Black Fibreglass PA Cable Gland Locknut, PG16 Thread, IP68