- RS Stock No.:
- 804-6691
- Mfr. Part No.:
- 3190645
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-6691
- Mfr. Part No.:
- 3190645
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact module female contact is inserted into the MSTBC connector shell after the conductor has been clamped.
Contact surface material tin
Nominal current 12 A
Nominal current 12 A
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Modular Terminal Block, Solid State Relay Module |
Series | MSTBC-MT 0.5 |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Copper Iron Alloy |