- RS Stock No.:
- 801-1691
- Mfr. Part No.:
- RFD22102
- Brand:
- RFduino
Discontinued product
- RS Stock No.:
- 801-1691
- Mfr. Part No.:
- RFD22102
- Brand:
- RFduino
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RFD22102 - RFduino DIP
The RF Digital RFduino DIP is an arduino compatible module which is based on the RFD22301 Bluetooth 4.0 Low Energy device. The RFD22102 wireless MCU device is used for rapid development and prototyping, it is stackable and it will plug into a breadboard. The BLE RF module can be programmed via the Arduino IDE as it works on arduino code. There are many examples given to help start your application. See programming Interface - RFD22121 USB Programmer (8011695).
The rapid development board features the RFD22301 SMT Module with Built-In ARM Cortex M0 Microcontroller
Approvals: CE; ETSI; IC; FCC
Dimensions: 22.86mm x 28.96mm x 18.95mm
Compatible with Open source iOS sample apps for iPhone and iPad
Approvals: CE; ETSI; IC; FCC
Dimensions: 22.86mm x 28.96mm x 18.95mm
Compatible with Open source iOS sample apps for iPhone and iPad
Bluetooth - RF Digital
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Development Board |
For Use With | Arduino |
Frequency | 2.4GHz |
Kit Name | Rfduino DIP |