- RS Stock No.:
- 800-7591
- Mfr. Part No.:
- ATZB-X-233-USB
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 800-7591
- Mfr. Part No.:
- ATZB-X-233-USB
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ZigBit 2.4GHz AT86RF233 XMEGA USB Stick
The Atmel ZigBit™ USB Stick ATZB-X-233-USB supports the AT86RF233 + ATxmega256A3U MCU wireless module. It is used to evaluate the module while plugged into a USB socket on a PC. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
ZigBit ATZB-X0-256-3-0-C Module
USB connector
Jumper link for Bootloader enable
Header for JTAG programming
2 x User LEDs
ZigBit reset pushbutton
Pre-programmed bootloader and Performance Analyzer
Powered from USB connection
ZigBit ATZB-X0-256-3-0-C Wireless System-on-Module
AT86RF233 2.4GHz ISM-Band Transceiver
ATxmega256A3U microcontroller with 256KB Flash memory, 4KB EEPROM, 16KB RAM
RF Output Power: Up to +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Serial communication: UART, USART, SPI, I2C
Up to 32 x GPIO
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 33 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Security, HVAC control and local communication for the Internet of Things (IoT)
USB connector
Jumper link for Bootloader enable
Header for JTAG programming
2 x User LEDs
ZigBit reset pushbutton
Pre-programmed bootloader and Performance Analyzer
Powered from USB connection
ZigBit ATZB-X0-256-3-0-C Wireless System-on-Module
AT86RF233 2.4GHz ISM-Band Transceiver
ATxmega256A3U microcontroller with 256KB Flash memory, 4KB EEPROM, 16KB RAM
RF Output Power: Up to +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Serial communication: UART, USART, SPI, I2C
Up to 32 x GPIO
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 33 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Security, HVAC control and local communication for the Internet of Things (IoT)
Note
AT86RF233 + ATxmega256A3U module: 800-7602
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Development Kit |
For Use With | XMEGA |
Featured Device | AT86RF233 |
Kit Name | ZigBit USB Stick |
Frequency | 2.4GHz |