- RS Stock No.:
- 794-8558
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$208.40
(exc. GST)
$229.24
(inc. GST)
Units | Per unit |
1 + | $208.40 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-8558
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection
LED indicator
Screw/spring terminals
IP 20 protection
Specifications
Attribute | Value |
---|---|
Input Range | 4 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 → +60°C |
Series | Crouse-Hinds |
Termination | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Related links
- RS PRO Signal Conditioner Current Output, 24 → 230V ac Supply
- RS PRO Signal Conditioner Current Output, 9 → 30V dc Supply
- RS PRO Signal Conditioner Current Output, 8 → 30V dc Supply
- RS PRO Signal Conditioner Voltage Output, 230V ac Supply
- RS PRO Signal Conditioner Current Output
- RS PRO Signal Conditioner Current Output, 115V ac Supply
- RS PRO Signal Conditioner Voltage Output, 24V dc Supply
- RS PRO Signal Conditioner Thermocouple Input, 16.8 → 30V Supply