- RS Stock No.:
- 777-6830
- Mfr. Part No.:
- SGD 28-M420
- Brand:
- Lascar
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$323.14
(exc. GST)
$355.45
(inc. GST)
Units | Per unit |
1 + | $323.14 |
- RS Stock No.:
- 777-6830
- Mfr. Part No.:
- SGD 28-M420
- Brand:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.8" Programmable TFT 4-20mA Process Meter
The SGD 28-M420 from the PanelPilot range of colour TFT graphics meters features dual 4-20mA analogue inputs, alarm outputs and 2.8" colour touchscreen display. Using the PanelPilot software (available for Windows 7, 8.1 and 10) users can configure their device, choosing from a range of bar-graphs, tank level, analogue style and trend graph configurations. Further customisation of colours, text labels, units and input scaling can be carried out and uploaded to the SGD 28-M420 display through the USB connection.
Features and Benefits:
- 2.8"" colour TFT screen
- PanelPilot software for setup and customise the display
- Measures 4-20mA current loop (also 10-50mA or 0-50mA possible)
- Simple panel mounting
- Multiple configurations included free
- Compatible with Windows 7, 8.1 and 10
- Digital hold
Software
The PanelPilot software is available for download for free from www.lascarelectronics.com/software/panelpilot-software
Easy to install and use, the control software runs under Windows 7, 8.1 and 10.
Easy to install and use, the control software runs under Windows 7, 8.1 and 10.
Applications:
Marine
Test & Measurement
Industrial
Test & Measurement
Industrial
Specifications
Attribute | Value |
---|---|
Properties Measured | Current |
Display Type | TFT |
Cutout Height | 54.5mm |
Cutout Width | 87mm |
Depth | 17.8mm |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Measurement Range | 0 to 40V d.c. |
Meter Type | Digital |
Series | PanelPilot |