- RS Stock No.:
- 775-7472
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 775-7472
- Brand:
- RS PRO
Legislation and Compliance
Product Details
Nomex® Type 410 Paper
Nomex aramid paper type 410, a calendered insulation paper.
Offering high dielectric strength, mechanical toughness, flexibility and resilience
Widely used in the majority of electrical equipment applications
Flame retardant
High chemical and solvent resistant
Density 0.8 g/cc
Thermal Conductivity 0.1/0.16 W/mK
Sheet size 304 x 200 mm
Widely used in the majority of electrical equipment applications
Flame retardant
High chemical and solvent resistant
Density 0.8 g/cc
Thermal Conductivity 0.1/0.16 W/mK
Sheet size 304 x 200 mm
Note
Mixed pack 775-7472 contains 3 x 0.13 mm; 3 x 0.25 mm; 3 x 0.51 mm sheets
Specifications
Attribute | Value |
---|---|
Material | Nomex |
Maximum Operating Temperature | +300°C |
Length | 304mm |
Width | 200mm |
Thickness | 0.13 mm, 0.25 mm, 0.51 mm |