- RS Stock No.:
- 765-9078
- Mfr. Part No.:
- 09451511120
- Brand:
- HARTING
481 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.89
(exc. GST)
$40.58
(inc. GST)
Units | Per unit |
1 - 49 | $36.89 |
50 - 99 | $36.25 |
100 - 249 | $35.34 |
250 + | $34.46 |
- RS Stock No.:
- 765-9078
- Mfr. Part No.:
- 09451511120
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
HARTING RJ45 Connector
The HARTING RJ industrial series CAT5 male RJ45 connector is a cable mount modular plug. This 4-pole Ethernet-data connector set has a compact design. This compact connector set can field assembled using HARAX for quick tool-less IDC termination. This plug connector has a mating face and a data transmission rate of 10/100Mbit/s Ethernet. Its housings are made from black polyamide and fully shielded with a 360° contact.
Note:
Cable not included
Note:
Cable not included
Features and Benefits
Excellent quality
Highly reliable
Maximum conductor diameter is 1.6mm
Number of ways are 4P4C
Highly reliable
Maximum conductor diameter is 1.6mm
Number of ways are 4P4C
CertifiCATions
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP20 rated
BS EN 61340-5-1:2007
IP20 rated
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 4P4C |
Orientation | Straight |
IP Rating | IP20 |
Length | 16.11mm |
Width | 13.7mm |
Depth | 57mm |
Series | RJ Industrial |
Series Number | 9451 |
Contact Plating | Gold over Nickel |
Related links
- HARTING RJ Industrial Series Male RJ45 Connector Cat6
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING RJ Industrial Series Female RJ45 Connector Cat5
- HARTING RJ Industrial Series Male RJ45 Connector Cat6a, UTP Shield
- HARTING RJ Industrial Series RJ45 Industrial Outlet, Cat6
- Harting IX Industrial Series Male IX Industrial Connector Cat6a
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING RJ Industrial Series Female RJ45 Connector, Cat5