Ewellix Makers in Motion Control Unit for Use with MAX30 Series, 170mm Length, 230 V ac
- RS Stock No.:
- 764-3459
- Mfr. Part No.:
- BCU83-2H-3100-000 MAX30
- Brand:
- Ewellix Makers in Motion
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,108.37
(exc. GST)
$1,219.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,108.37 |
- RS Stock No.:
- 764-3459
- Mfr. Part No.:
- BCU83-2H-3100-000 MAX30
- Brand:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SKF MATRIX Series MAX Linear Actuator Controller
The Matrix series MAX-3 channel controller (BCU control unit) can accommodate up to three SKF 24 V dc linear actuators. The Controller features a built-in power supply and incorporates microprocessor technology. It also offers three motor outputs (DIN8) for actuators, and an HD15 input for the Hand Switch (764-3468). The SKF Hand Switch plugs directly into the BCU Control Unit. The Matrix Series MAX Controller draws little current while on standby and has been designed for a long service life. It is lightweight, compact, incorporates overload and over-temperature protection, and is easy to keep clean
Features and Benefits
Compact 3-channel actuator control unit
Single fault safety
Overload and over-temperature protection
Easy to clean
Low standby Current
Long lifetime – 100,000 cycles
Single fault safety
Overload and over-temperature protection
Easy to clean
Low standby Current
Long lifetime – 100,000 cycles
Product Application Information
Approved for medical applications.
Approvals
EN 60601-1 / UL 60601-1
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
Compact design
Overload protection
Various stroke lengths and movement of loads up to 50kg
Ideally suited to opening and closing doors, flaps and windows which are not within easy reach of users
Can be operated without limit switches
Overload protection
Various stroke lengths and movement of loads up to 50kg
Ideally suited to opening and closing doors, flaps and windows which are not within easy reach of users
Can be operated without limit switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Control Unit |
For Use With | MAX30 Series |
Voltage Range | 230 V ac |
Current Rating | 1.3 A |
Length | 170mm |
Related links
- Ewellix Makers in Motion Hand Switch for Use with MAX30 Series,...
- Ewellix Makers in Motion Micro Linear Actuator, 300mm, 24V dc, 8000N, 7mm/s
- Ewellix Makers in Motion Micro Linear Actuator, 700mm, 24V dc, 8000N, 7mm/s
- Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 8000N, 7mm/s
- Ewellix Makers in Motion Micro Linear Actuator, 300mm, 24V dc, 2000N, 9mm/s
- Ewellix Makers in Motion Micro Linear Actuator, 200mm, 24V dc, 2000N, 9mm/s
- Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 2000N, 9mm/s
- Ewellix Makers in Motion Micro Linear Actuator, 200mm, 24V dc,...