- RS Stock No.:
- 763-5638
- Mfr. Part No.:
- 687716200002
- Brand:
- Wurth Elektronik
80 In Global stock for delivery within 5 working day(s)
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.15
(exc. GST)
$5.67
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $5.15 | $25.75 |
15 - 20 | $5.02 | $25.10 |
25 + | $4.942 | $24.71 |
*price indicative |
- RS Stock No.:
- 763-5638
- Mfr. Part No.:
- 687716200002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-FFC 0.5mm Pitch Type 2 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on the opposite side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits
Features and Benefits
Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits
Applications
These WR-FFC series 0.5mm Type 2 FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs
Wurth 0.5mm FPC Connectors and Jumper Cables
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 16 |
Series | 6877 |
Length | 200mm |
Width | 8.5 mm |
Voltage Rating | 60 V ac |
Sheath Colour | White |
Number of Strands | 1 |
Current Rating | 0.5 A |
Size of Strands | 0.035 mm |
Operating Temperature Range | -30 → +105 °C |
Related links
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Molex FFC Ribbon Cable 0.5mm Pitch
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length