General purpose digital oscilloscopes for digital design and debug, education and training, manufacturing test and quality control, service and repair,Full sample rate and full record length on all channels for accurate acquisition, all the time,Highly portable, lightweight and compact form factor frees up valuable desk space ,Convenient removable data storage via front panel USB flash drive port ,Plug-and-play PC connectivity via back panel USB device port,OpenChoice™ and NI SignalExpress PC software are supplied for easy documentation and analysis of results,Easy user interface with familiar, analogue-style controls, multipurpose knob, context-sensitive HELP and AUTORANGE function,AUTOSET button to detect and display the waveform, provides different views and displays up to four automatic measurements ,Pulse width trigger speeds digital troubleshooting ,External trigger input ,Probe Check Wizard to quickly verify probes are calibrated and operating properly,Line-selectable video trigger permits triggering on a specific line of video to improve measurement productivity ,Trigger signal frequency readout allows the measurement of a signal's frequency without the need for an output channel ,11 automatic measurements for fast, error-free measurements, ideal for repetitive tests ,Fast Fourier Transform (FFT) (spectrum) display to analyse, characterise and troubleshoot circuits by viewing frequency and signal strength ,Directly print screen images to any PictBridge compatible printer,Integrated security loop for theft protection
Attribute
Value
Number of Channels
4
Bandwidth
70MHz
Oscilloscope Type
Digital Storage
Series
TDS2000C
Power Source
Mains
Display Type
Colour
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
5ns/div
Maximum Time Base
50s/div
Screen Size
5.7in
Sample Rate Random
1 Gsps
Rise Time
5.8ns
Safety Category Voltage
300V
Vertical Resolution
8 bit
Model Number p
TDS2004C
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin