- RS Stock No.:
- 737-8785
- Mfr. Part No.:
- 2410 02
- Brand:
- Lumberg
Discontinued product
- RS Stock No.:
- 737-8785
- Mfr. Part No.:
- 2410 02
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB Chassis Sockets and Plugs
These USB 2.0 chassis Plugs and Sockets are of type A, for printed circuit boards.
Height shown is above the PCB.
Note
For Lumberg USB cable assemblies see stock number 737-8802 typical.
Lumberg USB Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | A |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Current Rating | 1.0A |
Voltage Rating | 30 V ac |
Contact Material | Brass |