- RS Stock No.:
- 731-3202
- Mfr. Part No.:
- 281988-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 731-3202
- Mfr. Part No.:
- 281988-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Miscellaneous Automotive Connectors
A range of miscellaneous automotive connectors
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Connector |
Number of Contacts | 5 |
Gender | Female |
Colour | Black |
Width | 27.2mm |
Housing Material | Nylon |
Depth | 26mm |