- RS Stock No.:
- 721-1557
- Mfr. Part No.:
- N-022617
- Brand:
- Asco Joucomatic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 721-1557
- Mfr. Part No.:
- N-022617
- Brand:
- Asco Joucomatic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Position Detectors
Mini position detectors for "T" profile grooves. Reed switch mini position detectors suitable for a broad range of pneumatic actuators including those with profile, tie-rod and round barrels. Mounting kit ordered separately.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | N |
LED Indicator | Yes |
Voltage Drop | <1.5V |
IP Rating | IP67 |
Maximum Switched Power | 3W |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |