Amphenol Socapex 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 11, Screw Coupling,
- RS Stock No.:
- 716-0045
- Mfr. Part No.:
- TV06RW1198S
- Brand:
- Amphenol Socapex
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$254.22
(exc. GST)
$279.64
(inc. GST)
Units | Per unit |
1 - 4 | $254.22 |
5 - 24 | $245.32 |
25 + | $233.89 |
- RS Stock No.:
- 716-0045
- Mfr. Part No.:
- TV06RW1198S
- Brand:
- Amphenol Socapex
Legislation and Compliance
Non Compliant
Product Details
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 11 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +175°C |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Amphenol Socapex 6 Way Wall Mount MIL Spec Circular Connector...
- Amphenol Socapex 6 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex 6 Way Panel Mount MIL Spec Circular Connector...