Fan Wall Ring, 276mm OD, For Use With Q / iQ Impellor, 230mm

  • RS Stock No. 714-2195
  • Mfr. Part No. 52545-2-4037
  • Manufacturer ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

Compatibility Table
iQ Fan Motor 714-2139 Impeller 154mm 22° 714-2132 Wall Ring 154mm 714-2189 Mounting Bracket 154mm 714-2192  
  Impeller 154mm 28° 714-2136      
  Impeller 154mm 34° 714-2145      
  Impeller 172mm 22° 714-2148 Wall Ring 172mm 714-2182 Mounting Bracket 172mm 714-2202  
  Impeller 172mm 28° 714-2142      
  Impeller 172mm 34° 714-2151      
  Impeller 200mm 22° 714-2154 Wall Ring 200mm 714-2186 Mounting Bracket 200mm 714-2205  
  Impeller 200mm 28° 714-2158      
  Impeller 200mm 34° 714-2167      
  Impeller 230mm 22° 714-2160 Wall Ring 230mm 714-2195 Mounting Bracket 230mm 714-2205  
  Impeller 230mm 28° 714-2164      
  Impeller 230mm 34° 714-2173      
  Impeller 254mm 22° 714-2176 Wall Ring 254mm 714-2198 Mounting Bracket 254x24mm 714-2209 Finger guard grille 254mm 714-2170
  Impeller 254mm 28° 740-4462   Mounting Bracket 254x40mm 714-2218  
  Impeller 254mm 34° 740-4471      
The guard grille and wall ring are attached to the projecting thread ends on the motor.
A plastic adapter with catching peg and M4 screw are used to secure the impeller on the motor shaft.
Specifications
Attribute Value
Fan Diameter 230mm
Maximum Blade Angle 28°
Outer Diameter 276mm
Inner Screw Spacing 67mm
1 : Next working day (AU stock)
2 : 5 working days (Global stock)
Price (ex. GST) Each
Was $11.54
$ 10.62
(exc. GST)
$ 11.68
(inc. GST)
units
Per unit
1 - 4
$10.62
5 - 11
$9.90
12 - 24
$9.63
25 - 49
$9.37
50 +
$9.14
Related Products
Inlet rings accessories for motorised impellers. ...
Description:
Inlet rings accessories for motorised impellers.