Entrelec SNA Series Grey DIN Rail Terminal Block, 6mm², Single-Level, Screw Termination
- RS Stock No.:
- 627-3456
- Mfr. Part No.:
- 1SNA115688R2500
- Brand:
- Entrelec
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$12.185
(exc. GST)
$13.403
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $12.185 | $121.85 |
*price indicative
- RS Stock No.:
- 627-3456
- Mfr. Part No.:
- 1SNA115688R2500
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DIN Rail Mounted Isolating Terminals
For interrupting a circuit when testing, 4 and 6mm2 sizes with either a long or short blade (see Table).
Note
the 'compatibility' table details associated end covers, and Approvals specific to each product.
Approvals
UL Listed (1), CSA Certified (2), SETI (4), SEMKO (5)
Approvals
1, 4
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 6mm² |
Current Rating | 15A |
Voltage Rating | 400 V ac |
Pitch | 8mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Related links
- Entrelec SNA Series Grey DIN Rail Terminal Block, 6mm²,...
- Entrelec SNA Series Grey Standard Din Rail Terminal, 6mm²,...
- Entrelec SNA Series Grey DIN Rail Terminal Block, 70mm²,...
- Entrelec SNA Series Grey DIN Rail Terminal Block, 10mm²,...
- Entrelec SNA Series Grey DIN Rail Terminal Block, 4mm²,...
- Entrelec SNA Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Entrelec SNA Series Grey DIN Rail Terminal Block, 1.5mm²,...
- Entrelec SNA Series Grey DIN Rail Terminal Block, 16mm²,...