- RS Stock No.:
- 547-2444
- Mfr. Part No.:
- 39 50 001 0005
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 547-2444
- Mfr. Part No.:
- 39 50 001 0005
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage Rating | 250 V ac |
Gender | Female |
Termination Method | Screw Down |