- RS Stock No.:
- 483-3141
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 100
$31.38
(exc. GST)
$34.52
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $31.38 | $0.314 |
5 - 9 | $30.99 | $0.31 |
10 - 29 | $30.34 | $0.303 |
30 - 149 | $29.42 | $0.294 |
150 + | $24.19 | $0.242 |
*price indicative |
- RS Stock No.:
- 483-3141
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Cross-recess Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Length Metric | 25mm |
Thread Size | 4mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- RS PRO Pozidriv Round Stainless Steel Wood Screw 4mm Thread, 25mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 4mm Thread,...
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 4mm Thread,...
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw 4mm Thread,...
- RS PRO Slot Round Stainless Steel Wood Screw 4mm Thread, 25mm Length
- ULTI-MATE Pozisquare Countersunk Steel Wood Screw Yellow...
- UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow...
- RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated 4mm...