- RS Stock No.:
- 478-1084
- Mfr. Part No.:
- 70/00431464
- Brand:
- Jumo
Discontinued product
- RS Stock No.:
- 478-1084
- Mfr. Part No.:
- 70/00431464
- Brand:
- Jumo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
eTRON M – Electronic Microstat
PT100 Input
Integrated defrosting function
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Time delayed switch-on after power-on selectable
Operating hours counter
Symbols for operating modes, °C, °F, hours, minutes and seconds on display
Parameter level protected by code
Setup program for configuration and archiving via PC
Customised linearisation via tabular function in the setup program
Integrated defrosting function
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Time delayed switch-on after power-on selectable
Operating hours counter
Symbols for operating modes, °C, °F, hours, minutes and seconds on display
Parameter level protected by code
Setup program for configuration and archiving via PC
Customised linearisation via tabular function in the setup program
Approvals
UL
Specifications
Attribute | Value |
---|---|
Switch Configuration | NO/NC |
Contact Rating | 10A |
Terminal Type | Screw |