- RS Stock No.:
- 467-4728
- Mfr. Part No.:
- 112223000
- Brand:
- Waldmann
Discontinued product
- RS Stock No.:
- 467-4728
- Mfr. Part No.:
- 112223000
- Brand:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Magnifying lamp, LRE 122
Circular magnifying lamp including removable magnifier cover and T16 light source with 50 % more brightness
Light can be switched off via rocker switch
Magnifier, including frame, can be changed via clip latch
Aspherical, distortion-free, plastic lenses
RAL 7035 light grey lamp housing and steel tube linkages
With 3-m power cord including Schuko plug
3.5-dpt magnifier supplied with LRE 122 lamp
Dimensions H x L x Ø (mm): 430 x 400 x 120
30-mm magnifying attachment with 4 dpt and 8 dpt providing 4 x magnification
Desk clamp available, order no.: 548-8922
Light can be switched off via rocker switch
Magnifier, including frame, can be changed via clip latch
Aspherical, distortion-free, plastic lenses
RAL 7035 light grey lamp housing and steel tube linkages
With 3-m power cord including Schuko plug
3.5-dpt magnifier supplied with LRE 122 lamp
Dimensions H x L x Ø (mm): 430 x 400 x 120
30-mm magnifying attachment with 4 dpt and 8 dpt providing 4 x magnification
Desk clamp available, order no.: 548-8922
Specifications
Attribute | Value |
---|---|
Dioptre | 3.5dioptre |
Lamp Type | Fluorescent |
Lamp Wattage | 22W |
Operating Voltage | 230V ac |
Weight | 2.7kg |
Lens Diameter | 120mm |
Model Number p | LRE 122 |
Plug Type | Type C - European Plug |