- RS Stock No.:
- 464-9823
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 464-9823
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Steatite High Temperature Terminal Blocks
Steatite body with nickel-plated brass inserts and plated steel screws. Suitable for use in high ambient temperatures.
Features & Benefits
Temperature rating 300°C
Voltage rating: 450V
High density
Better bending / compression strength
Greater elasticity
Higher dielectric strength
Non-flammable
Temperature resistant
Dimensional stability up to 1000 °C
Note
The temperature rating quoted for the rectangular types is with respect to the brass inserts. The Steatite material itself will withstand 500°C.
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 76A |
Wire Size | 16 mm² |
Termination Method | Screw Down |
Mounting Type | Through Hole |
Material | Ceramic |
Voltage Rating | 450 V |
Maximum Operating Temperature | +300°C |
Contact Material | Brass |