- RS Stock No.:
- 445-8245
- Mfr. Part No.:
- GHE3291202R0006
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 445-8245
- Mfr. Part No.:
- GHE3291202R0006
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ESB Series Solenoid Contactor
Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.
Note
When installing contactors side by side, a spacer (stock no. 478-0817) should be fitted between each pair of contactors.
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 4 |
Contact Current Rating | 24 A |
Series | ESB |
Power Rating | 4 kW |
Range | ESB24-04 |
Normal State Configuration | 4NC |
Terminal Type | Screw |
Width | 36mm |
Length | 85mm |
Depth | 65mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |