Lapp Grey Fibreglass PA Cable Gland Locknut, PG13.5 Thread, IP68
- RS Stock No.:
- 444-2723
- Mfr. Part No.:
- 53019030
- Brand:
- Lapp
2430 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.164
(exc. GST)
$1.28
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $1.164 | $5.82 |
*price indicative
- RS Stock No.:
- 444-2723
- Mfr. Part No.:
- 53019030
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PG Thread Locknuts
Lock nuts for use with standard plastic round top PG thread cable glands.
Specifications
Attribute | Value |
---|---|
Material | Fibreglass PA |
Thread Size | PG13.5 |
Colour | Grey |
IP Rating | IP68 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Related links
- Lapp Black Fibreglass PA Cable Gland Locknut, PG13.5 Thread, IP68
- Lapp Grey Fibreglass PA Cable Gland Locknut, PG9 Thread, IP68
- Lapp Grey Fibreglass PA Cable Gland Locknut, PG21 Thread, IP68
- Lapp Grey Fibreglass PA Cable Gland Locknut, PG29 Thread, IP68
- Lapp Grey Fibreglass PA Cable Gland Locknut, PG16 Thread, IP68
- Lapp Grey Fibreglass PA Cable Gland Locknut, PG7 Thread, IP68
- Lapp Grey Flame Retardant Fibreglass PA Cable Gland Locknut, M25...
- Lapp Grey Flame Retardant Fibreglass PA Cable Gland Locknut, M16...