- RS Stock No.:
- 405-225
- Mfr. Part No.:
- NX6FM0
- Brand:
- Neutrik
Discontinued product
- RS Stock No.:
- 405-225
- Mfr. Part No.:
- NX6FM0
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Neutrik X Series XLR Cable Assemblies
Ready made X series cable assemblies for professional audio/visual applications. Each lead is terminated with 3 pole X series connectors, a male connector at one end and a female connector at the other. The cable employed is a 4 core (twisted pair type) with lapped screen specially designed for transmission balance to cancel out interference and external noise. The grey PVC sheath (6.5mm dia.) is a tough, extra flexible insulation for use in industrial environments. Cable rated at 1kV 0.75A.,Choice of cable strain relief colours for easy identification at equipment connection.
Specifications
Attribute | Value |
---|---|
Length | 6m |
Sheath Colour | Black |