- RS Stock No.:
- 386-7553
- Mfr. Part No.:
- 337566
- Brand:
- Paulstra Hutchinson
Discontinued product
- RS Stock No.:
- 386-7553
- Mfr. Part No.:
- 337566
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Evidgom – Low Frequency Mount
Highly elasticity mounting for low frequency applications
Suitable for low speed rotating machines, fans, conveyors, hoppers, vibrating tables, crushers etc.
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes
Specifications
Attribute | Value |
---|---|
Overall Height | 5mm |
Material | Rubber |
Foot Shape | Diamond, Square |
Series | EVIDGOM |