- RS Stock No.:
- 361-4999
- Mfr. Part No.:
- S1431
- Brand:
- Assemtech
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.34
(exc. GST)
$137.87
(inc. GST)
Units | Per unit |
1 - 14 | $125.34 |
15 + | $122.13 |
- RS Stock No.:
- 361-4999
- Mfr. Part No.:
- S1431
- Brand:
- Assemtech
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Solid State, Dual O/P, Magnetically Activated
Prewired in a flame retardant Crastine (GFFR) housing
N/O collector output
PNP or NPN output
Bounce free switching up to 10kHz
Sealed to IP67
Cable length 130mm
Dimensions 30 x 20 x 7 mm
N/O collector output
PNP or NPN output
Bounce free switching up to 10kHz
Sealed to IP67
Cable length 130mm
Dimensions 30 x 20 x 7 mm
Note
For suitable magnet see Stock No. 361-5009
Specifications
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Normal State Configuration | NO |
Terminal Type | Wire Lead |
Maximum Current | 25mA |
Maximum DC Voltage | 20V |
Total Length | 330mm |
Length | 30mm |
Dimensions | 30 x 20 x 7mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Depth | 7mm |
Width | 20mm |