NKK Switches Double Pole Single Throw (DPST), Latching Rocker Switch Panel Mount

  • RS Stock No. 354-3780
  • Mfr. Part No. JW-S21RKK
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Rocker switch JW series
(low capacity)

15 x 21 mm compact size (switch top face)
One-touch snap-in installation
Moulded material is UL 94V-0 certified with excellent self-extinguishing characteristics
Terminal insert moulding prevents flux penetration and loosening of terminals
Contact distance of at least 3 mm has excellent insulation / withstand voltage characteristics
Two types: partially illuminated and non-illuminated

Standards

UL CSA C-UL VDE

//media.rs-online.com/t_line/LJ354377-02.gif
//media.rs-online.com/t_line/LJ453773-02.gif

Nihon Kaiheiki Ind. Co. Range

Specifications
Attribute Value
Contact Configuration Double Pole Single Throw (DPST)
Switch Operation Latching
Panel Cut Out Width 12.9mm
Panel Cut Out Height 19.2mm
Contact Current Rating 10 A @ 125/250 V ac
Actuator Colour Black
Mounting Type Panel Mount
Terminal Type Quick Connect, Solder
Mechanical Life 30000Operations
Contact Resistance 10mΩ
Maximum Operating Temperature +70°C
Case Material Polyamide
Operating Temperature Range -25 → +70°C
Contact Material Silver
Panel Cut Out Size 19.2 x 12.9mm
Minimum Operating Temperature -25°C
30 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 5.46
(exc. GST)
$ 6.01
(inc. GST)
units
Per unit
1 - 49
$5.46
50 - 99
$5.32
100 - 249
$5.18
250 - 499
$5.04
500 +
$4.92
Related Products
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 635x0.8mm quick connect terminals Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator ...
Available with either red or green ’power on ...
Description:
Available with either red or green ’power on indication’Silver contacts Inrush rating: 85A to EN61085-01Connection by 48´0.8 blade terminals Dimensions: H21 x W15 x D24, panel thickness 3mm.
Single pole on-off with separate LED illumination Integral ...
Description:
Single pole on-off with separate LED illumination Integral resistor makes switches suitable for direct use on 12V systems; additional resistors may be connected externally for use on higher voltages Connection is via 250in faston terminals Silver contacts Applications include instrumentation, ...
Snap-in panel mounting rocker switches Silver contacts with ...
Description:
Snap-in panel mounting rocker switches Silver contacts with positive break switching action High inrush current capability - 150ARecommended for use in Class II equipment Connection via 250in faston terminals50000 operation electrical life Nylon 6·6 (UL 94 V-2) actuator marked with ...