- RS Stock No.:
- 346-7866
- Mfr. Part No.:
- 8021362-24VCC-100%
- Brand:
- Mecalectro
Discontinued product
- RS Stock No.:
- 346-7866
- Mfr. Part No.:
- 8021362-24VCC-100%
- Brand:
- Mecalectro
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Linear solenoids: single-acting, heavy-duty, protected design
Single-acting linear solenoids for automated systems, various machines and security applications.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Action | Push Pull |
Maximum Stroke | 4mm |
Holding Force | 0.3 → 2.4N |