- RS Stock No.:
- 342-8350
- Mfr. Part No.:
- 26001134
- Brand:
- Vulcascot
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 1
$954.64
(exc. GST)
$1,050.10
(inc. GST)
Reel(s) | Per Reel |
1 - 14 | $954.64 |
15 - 49 | $937.93 |
50 + | $913.64 |
- RS Stock No.:
- 342-8350
- Mfr. Part No.:
- 26001134
- Brand:
- Vulcascot
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Temporary Traffic Calming Cable Protectors
Features and Benefits
Visible yellow hazard stripes on both sides of the black profile give early warning of the danger of speed in confined areas
A rugged hard wearing cable protector manufactured to a high standard in special compound elastomer rubber
Cut to length, no drilling or bolting, can be easily re-laid in another position or location as required
UV stabilised for extended outdoor use
Low smoke, non toxic and low fume emission levels
Halogen Free no poisonous gases dispersed
Fire Tested to BS467 part 7 Class 3
A rugged hard wearing cable protector manufactured to a high standard in special compound elastomer rubber
Cut to length, no drilling or bolting, can be easily re-laid in another position or location as required
UV stabilised for extended outdoor use
Low smoke, non toxic and low fume emission levels
Halogen Free no poisonous gases dispersed
Fire Tested to BS467 part 7 Class 3
Designed for use in the warehouse, manufacturing plant and car parks, this unique cable protector is two products in one, controlling the speed of traffic and at the same time covering heavy duty cables or cable looms.
Note
Stock numbers 342-7543 and 342-8350 are 4.5m in length and 365-9661 and 707-3351 are 1.5m length
Standards
BS476 Part 7 Class2 and European equivalent DIN 4102 Part 1and Class B1, BS903-C5 500V
Standards
BS 476 Part 7 Class 2; DIN 4102 Part 1 and Class B1; BS903-C5 500 V
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Length | 4.5m |
Width | 130 mm |
Colour | Black/Yellow |
Material | Rubber |
Number of Channels | 1 |
Series | Temporary Traffic Calming |
Related links
- Cable Knives
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Vulcascot 4.5m Black/Yellow Cable Cover in Rubber, 30mm Inside dia.
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 1m Black/Yellow Cable Cover in Rubber, 20mm Inside dia.
- RS PRO 10m Black Cable Cover in Rubber, 20mm Inside dia.
- RS PRO 150mm Black/Yellow Cable Cover in Rubber, 20mm Inside dia.