- RS Stock No.:
- 306-1660
- Mfr. Part No.:
- SCG238A048-24VCA
- Brand:
- EMERSON – ASCO
1 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$401.27
(exc. GST)
$441.40
(inc. GST)
Units | Per unit |
1 - 4 | $401.27 |
5 + | $330.24 |
- RS Stock No.:
- 306-1660
- Mfr. Part No.:
- SCG238A048-24VCA
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
238 series 2//2 solenoid valves with power-assisted control.
Power-assisted control 2/2 NC and NO solenoid valves with floating diaphragm.
No minimum control pressure.
238 series solenoid valves designed to eliminate water hammer when water is turned off.
Brass body.
Pluggable PG 11P connection.
No minimum control pressure.
238 series solenoid valves designed to eliminate water hammer when water is turned off.
Brass body.
Pluggable PG 11P connection.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 2/2 |
Orifice Diameter | 19mm |
Body Material | Brass |
Series | 238 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +85 °C |
Connection Gender | Female |
Maximum Operating Temperature | +85°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -20°C |
Flow Factor Kv | 4.5m³/h |
Related links
- EMERSON – ASCO Solenoid Valve SCE238C002 230/50 NC 1/2in
- EMERSON – ASCO Solenoid Valve SCG238A046-230 VCA NC 1/2in
- EMERSON – ASCO Solenoid Valve D118V03-Z610A.BPx3.4.24/DC NC, 24 V dc
- EMERSON – ASCO Solenoid Valve B264D009SCA8 NC 1/8in
- RS PRO Solenoid Valve NC 3/4in
- EMERSON – ASCO Solenoid Valve E222B004SCA2 NC 1in
- EMERSON – ASCO Solenoid Valve E222B004SCA4 NC 1in
- EMERSON – ASCO Solenoid Valve E210D002SCA8 NC 1/2in